PME271YB5100MR05

KEMET
80-PME271YB5100MR05
PME271YB5100MR05

Mfr.:

Description:
Safety Capacitors 300V 0.01uF 20% LS=15.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 3.716,00 €
0,877 € 4.385,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.01 uF
Y2
300 VAC
Radial
15.2 mm (0.598 in)
1 kVDC
18.5 mm
5.2 mm
Safety Film Capacitors
Paper
20 %
Straight
10.5 mm
PME271Y-E
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: General Purpose AC / DC Metallized Paper Capacitor
Part # Aliases: P272QE103M300CL50J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99