PME271E547MR30

80-PME271E547MR30
PME271E547MR30

Mfr.:

Description:
Safety Capacitors 300V 0.047uF 20% LS=15.2mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.047 uF
X1
300 VAC
Radial
15.2 mm (0.598 in)
630 VDC
18.5 mm
8.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
14.3 mm
PME271E
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Safety Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: General Purpose AC / DC Metallized Polypropylene Capacitor
Part # Aliases: P277QS473M300A
Unit Weight: 3,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99