PHE845VF6220MR17L2

KEMET
80-PHE845VF6220MR17
PHE845VF6220MR17L2

Mfr.:

Description:
Safety Capacitors 760V 0.22uF 20% LS=27.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 684   Multiples: 171
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 984,96 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.22 uF
760 VAC
Radial
27.5 mm (1.083 in)
1.5 kVDC
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 105 C
PHE845
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 171
Subcategory: Capacitors
Type: Metalized Polypropylene Film EMI Suppression Capacitor
Part # Aliases: F845FK224M760ALH0J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99