PHE844RD6100KR06L2

KEMET
80-PHE844RD6100KR6L2
PHE844RD6100KR06L2

Mfr.:

Description:
Safety Capacitors 0.1 uF 10% 440 / 480 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
744
Expected 7/6/2026
1.302
Expected 12/8/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,98 € 9,80 €
0,853 € 42,65 €
0,67 € 67,00 €
0,601 € 335,36 €
0,586 € 653,98 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.1 uF
X1
480 VAC, 440 VAC
Radial
22.5 mm (0.886 in)
1 kVDC
41 mm
38 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 105 C
21 mm
PHE844
Tray
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 186
Subcategory: Capacitors
Unit Weight: 4,611 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.

Electromagnetic Interference Suppression Capacitor

KEMET's Electromagnetic Interference Suppression Capacitors meet EN/IEC 60384-17:2005 standards and are subdivided into two groups, X and Y. X Capacitors are for use in positions where a failure of the capacitor would not expose anybody to the danger of electric shock. Y Capacitors are for use in positions where a failure of the capacitor could expose somebody to a dangerous electric shock.