PHE840MR7220MR05R04L2

KEMET
80-PHE840MR7220MR5R4
PHE840MR7220MR05R04L2

Mfr.:

Description:
Safety Capacitors 280 VAC 2.2uF 20% $

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
1,94 € 19,40 €
1,61 € 80,50 €
1,46 € 146,00 €
1,38 € 772,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
2.2 uF
275 VAC
Radial
Safety Film Capacitors
Polypropylene (PP)
20 %
- 55 C
+ 105 C
PHE840M
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Safety Capacitors
Factory Pack Quantity: 140
Subcategory: Capacitors
Part # Aliases: F840RF225M275CL40J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99