PHE840MF6820KF11R06L2

KEMET
80-PHE840MF6820KF11
PHE840MF6820KF11R06L2

Mfr.:

Description:
Safety Capacitors 280 VAC 0.82uF 10% $

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 864   Multiples: 216
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 1.728,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.82 uF
275 VAC
Radial
27.5 mm (1.083 in)
31.5 mm
10.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
- 55 C
+ 105 C
20.5 mm
PHE840M
Tray
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 216
Subcategory: Capacitors
Part # Aliases: F840FE824K275C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHE840E, PHE840M Suppression Film Capacitors

KEMET PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01µF to 10µF, a rated voltage of 300VAC 50/60Hz, and an operating temperature range of -55°C to +105°C. The PHE840M series capacitors offer a capacitance range of 0.01µF to 10.0µF, a rated voltage of 275/280VAC, and an operating temperature range of -55°C to +105°C. KEMET PHE840E and PHE840M Suppression Film Capacitors are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.