PHE840MB6220MB12R04

80-PHE840MB6220MB12
PHE840MB6220MB12R04

Mfr.:

Description:
Safety Capacitors 280 VAC 0.22uF 20% $

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.22 uF
275 VAC
Radial
Safety Film Capacitors
Polypropylene (PP)
20 %
- 55 C
+ 105 C
PHE840M
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Safety Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Part # Aliases: F840BM224M275CL40J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99