PHE840MB6100KB05R17

KEMET
80-PHE840MB6100KB05
PHE840MB6100KB05R17

Mfr.:

Description:
Film Capacitors 280 VAC 0.10uF 10% $

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,441 € 4,41 €
0,402 € 40,20 €
0,379 € 189,50 €
0,306 € 244,80 €
0,292 € 700,80 €
0,281 € 1.573,60 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.1 uF
760 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
5.5 mm (0.217 in)
Safety Film Capacitors
275 VAC
10 %
2 Pin
12.5 mm (0.492 in)
Straight
- 55 C
+ 105 C
PHE840M
Tray
Brand: KEMET
Country of Assembly: ID
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Part # Aliases: F840BE104K275A
Unit Weight: 4,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

PHE840E, PHE840M Suppression Film Capacitors

KEMET PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01µF to 10µF, a rated voltage of 300VAC 50/60Hz, and an operating temperature range of -55°C to +105°C. The PHE840M series capacitors offer a capacitance range of 0.01µF to 10.0µF, a rated voltage of 275/280VAC, and an operating temperature range of -55°C to +105°C. KEMET PHE840E and PHE840M Suppression Film Capacitors are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.