PHE840EZ7220MF14R30L2

KEMET
80-PHE840EZ7220MF14L
PHE840EZ7220MF14R30L2

Mfr.:

Description:
Safety Capacitors 300V 2.2uF 20% LS=27.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,09 € 20,90 €
1,81 € 90,50 €
1,60 € 160,00 €
1,26 € 635,04 €
1,23 € 2.479,68 €
1,22 € 6.148,80 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
2.2 uF
X2
300 VAC
Radial
27.5 mm (1.083 in)
760 VDC
31.5 mm
17.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 105 C
28 mm
PHE840E
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 126
Subcategory: Capacitors
Part # Aliases: F840FR225M300A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99