PHE840EF7100MF12R035L2

80-PHE840EF7100MF12R
PHE840EF7100MF12R035L2

Mfr.:

Description:
Safety Capacitors 300V 1uF 20% LS=27.5mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
1 uF
300 VAC
Radial
27.5 mm (1.083 in)
31.5 mm
11.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
- 55 C
+ 105 C
22.5 mm
PHE840E
Tray
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 198
Subcategory: Capacitors
Part # Aliases: F840FG105M300CL35J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.