PHE840EB6220JB12R17

KEMET
80-PHE840EB6220JB12
PHE840EB6220JB12R17

Mfr.:

Description:
Safety Capacitors 300V 0.22uF 5% LS=15mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,794 € 7,94 €
0,543 € 54,30 €
0,452 € 180,80 €
0,402 € 482,40 €
0,401 € 1.122,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.22 uF
300 VAC
Radial
15 mm (0.591 in)
18 mm
8 mm
Safety Film Capacitors
Polypropylene (PP)
5 %
- 55 C
+ 105 C
15 mm
PHE840E
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Part # Aliases: F840BM224J300A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.