PHE840EB6100MB05R17T0

KEMET
80-PHE840EB6100MB5
PHE840EB6100MB05R17T0

Mfr.:

Description:
Safety Capacitors 300V 0.1uF 20% LS=15mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.297

Stock:
1.297 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,676 € 6,76 €
0,492 € 49,20 €
Full Reel (Order in multiples of 600)
0,408 € 244,80 €
0,372 € 446,40 €
0,31 € 744,00 €
0,307 € 2.947,20 €
0,303 € 7.453,80 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.1 uF
X2
300 VAC
Radial
15 mm (0.591 in)
760 VDC
18 mm
5.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 105 C
12.5 mm
PHE840E
Reel
Cut Tape
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Part # Aliases: F840BE104M300L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.