PHE840EB6100MB05R17

KEMET
80-PHE840EB6100MB05
PHE840EB6100MB05R17

Mfr.:

Description:
Safety Capacitors 300V 0.10uF 20% LS=15mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.913

Stock:
2.913 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,458 € 4,58 €
0,368 € 36,80 €
0,337 € 168,50 €
0,304 € 243,20 €
0,289 € 693,60 €
0,285 € 2.964,00 €
0,284 € 7.270,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.1 uF
X2
300 VAC
Radial
15 mm (0.591 in)
760 VDC
18 mm
5.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 105 C
12.5 mm
PHE840E
Tray
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Part # Aliases: F840BE104M300A
Unit Weight: 1,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electromagnetic Interference Suppression Capacitor

KEMET's Electromagnetic Interference Suppression Capacitors meet EN/IEC 60384-17:2005 standards and are subdivided into two groups, X and Y. X Capacitors are for use in positions where a failure of the capacitor would not expose anybody to the danger of electric shock. Y Capacitors are for use in positions where a failure of the capacitor could expose somebody to a dangerous electric shock.

PHE840E, PHE840M Suppression Film Capacitors

KEMET PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01µF to 10µF, a rated voltage of 300VAC 50/60Hz, and an operating temperature range of -55°C to +105°C. The PHE840M series capacitors offer a capacitance range of 0.01µF to 10.0µF, a rated voltage of 275/280VAC, and an operating temperature range of -55°C to +105°C. KEMET PHE840E and PHE840M Suppression Film Capacitors are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.