PHE450PR7100JR02R06L2

KEMET
80-PHE450PR7100JR02
PHE450PR7100JR02R06L2

Mfr.:

Description:
Film Capacitors 1000V 1uF 5% LS=37.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
420
Expected 8/7/2026
420
Expected 11/6/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,21 € 42,10 €
3,66 € 183,00 €
3,35 € 351,75 €
3,21 € 1.685,25 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
1 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41 mm (1.614 in)
16.5 mm (0.65 in)
AC and Pulse Film Capacitors
600 VAC
5 %
2 Pin
32 mm (1.26 in)
Straight
- 55 C
+ 105 C
PHE450
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 105
Subcategory: Capacitors
Type: Double Metallized Polypropylene Film
Unit Weight: 23,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99