PHE450PR6680JR06L2

KEMET
80-PHE450PR6680JR6L2
PHE450PR6680JR06L2

Mfr.:

Description:
Film Capacitors 1000V 0.68uF 5% LS=37.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 315   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 1.093,05 €
3,40 € 1.785,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.68 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41 mm (1.614 in)
15 mm (0.591 in)
AC and Pulse Film Capacitors
600 VAC
5 %
26 mm (1.024 in)
- 55 C
+ 105 C
PHE450
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Film Capacitors
Factory Pack Quantity: 105
Subcategory: Capacitors
Type: Double Metallized Polypropylene Film
Part # Aliases: F450RK684J1K0C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99