PHE450PK4220JR17T0

KEMET
80-PHE450PK4220JR17T
PHE450PK4220JR17T0

Mfr.:

Description:
Film Capacitors 1000V 2200pF 5% LS=7.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.050

Stock:
5.050 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,242 € 2,42 €
0,209 € 20,90 €
0,196 € 98,00 €
0,191 € 191,00 €
Full Reel (Order in multiples of 1700)
0,182 € 309,40 €
0,17 € 578,00 €
0,168 € 3.998,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
2200 pF
1 kVDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10 mm (0.394 in)
4 mm (0.157 in)
AC and Pulse Film Capacitors
600 VAC
5 %
2 Pin
8 mm (0.315 in)
Straight
- 55 C
+ 105 C
PHE450
Reel
Cut Tape
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 1700
Subcategory: Capacitors
Part # Aliases: F450KG222J1K0L
Unit Weight: 739,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.