PHE450MK5100JR06

KEMET
80-PHE450MK5100JR06
PHE450MK5100JR06

Mfr.:

Description:
Film Capacitors 630V 0.01uF 5% LS=7.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,477 € 4,77 €
0,384 € 38,40 €
0,324 € 162,00 €
0,30 € 300,00 €
0,274 € 548,00 €
0,261 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.01 uF
630 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
11 mm (0.433 in)
10 mm (0.394 in)
General Film Capacitors
400 VAC
5 %
2 Pin
5 mm (0.197 in)
Straight
- 55 C
+ 105 C
PHE450
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Double Metallized Polypropylene Film Capacitors
Part # Aliases: F450KK103J630CL60J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99