PHE450MF6470JR06L2

KEMET
80-PHE450MF6470JR6L2
PHE450MF6470JR06L2

Mfr.:

Description:
Film Capacitors 630V 0.47uF 5% LS=27.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.970
Expected 12/22/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
3,41 € 34,10 €
2,93 € 146,50 €
2,57 € 257,00 €
2,49 € 1.479,06 €
2,45 € 5.336,10 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.47 uF
630 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
11.5 mm (0.453 in)
AC and Pulse Film Capacitors
400 VAC
5 %
2 Pin
22.5 mm (0.886 in)
Straight
- 55 C
+ 105 C
PHE450
Bulk
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 198
Subcategory: Capacitors
Type: Double Metallized Polypropylene Film
Part # Aliases: F450FG474J630C
Unit Weight: 9,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.