PHE450KA5560JR05

KEMET
80-PHE450KA5560JR05
PHE450KA5560JR05

Mfr.:

Description:
Film Capacitors 400V 0.056uF 5% LS=10mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.445

Stock:
1.445 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,66 € 6,60 €
0,481 € 48,10 €
0,399 € 239,40 €
0,37 € 444,00 €
0,32 € 960,00 €
0,319 € 1.722,60 €
0,308 € 7.761,60 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.056 uF
400 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
6 mm (0.236 in)
AC and Pulse Film Capacitors
250 VAC
5 %
2 Pin
12 mm (0.472 in)
Straight
- 55 C
+ 105 C
PHE450
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Film Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Double Metallized Polypropylene Film
Part # Aliases: F450AP563J400C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99