PHE450HD6330JR06L2

KEMET
80-PHE450HD6330JR6L2
PHE450HD6330JR06L2

Mfr.:

Description:
Film Capacitors 250V 0.33uF 5% LS=22.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 586

Stock:
586 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,15 € 11,50 €
0,989 € 49,45 €
0,869 € 86,90 €
0,729 € 341,17 €
0,63 € 1.326,78 €
0,616 € 6.198,19 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.33 uF
250 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26 mm (1.024 in)
6.5 mm (0.256 in)
AC and Pulse Film Capacitors
180 VAC
5 %
2 Pin
14.5 mm (0.571 in)
Straight
- 55 C
+ 105 C
PHE450
Bulk
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 234
Subcategory: Capacitors
Type: Double Metallized Polypropylene Film
Part # Aliases: F450DD334J250C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.