PHE448SB4220JR06

KEMET
80-PHE448SB4220JR06
PHE448SB4220JR06

Mfr.:

Description:
Film Capacitors 2000V 2200pF 5% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.564

Stock:
1.564 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,05 € 10,50 €
0,839 € 41,95 €
0,775 € 77,50 €
0,715 € 429,00 €
0,667 € 800,40 €
0,593 € 1.423,20 €
0,576 € 3.110,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
2200 pF
2 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
8.5 mm (0.335 in)
General Film Capacitors
700 VAC
5 %
2 Pin
16 mm (0.63 in)
Straight
- 55 C
+ 105 C
PHE448
Bulk
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Polypropylene
Part # Aliases: F448BQ222J2K0C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.