PHE426HR7680JR06L2

KEMET
80-PHE426HR7680JR6L2
PHE426HR7680JR06L2

Mfr.:

Description:
Film Capacitors 250V 6.8uF 5% LS=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
5,32 € 53,20 €
4,69 € 234,50 €
4,19 € 498,61 €
3,84 € 2.284,80 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
6.8 uF
250 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41 mm (1.614 in)
15 mm (0.591 in)
AC and Pulse Film Capacitors
160 VAC
5 %
2 Pin
26 mm (1.024 in)
41 mm x 15 mm
Straight
- 55 C
+ 105 C
PHE426
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 119
Subcategory: Capacitors
Type: Single Metallized Film Pulse Capacitors, Polypropylene Dielectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

PHE426 Pulse Film Capacitors

KEMET PHE426 Pulse Film Capacitors are single metallized capacitors with a polypropylene dielectric and are in accordance with IEC 60384-16, grade 1.1. PHE426 capacitors offer a 63VAC to 700VAC rated voltage, UL94V-0 rating, and -55°C to +105°C temperature range. KEMET PHE426 Pulse Film Capacitors are ideal for SMPS, TVs, monitors, and other high-frequency applications that demand stable operation.