PHE426HK4680JR05

KEMET
80-PHE426HK4680JR05
PHE426HK4680JR05

Mfr.:

Description:
Film Capacitors 250V 0.0068uF 5% LS=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,469 € 4,69 €
0,338 € 33,80 €
0,279 € 139,50 €
0,237 € 237,00 €
0,224 € 448,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
6800 pF
250 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10 mm (0.394 in)
4 mm (0.157 in)
AC and Pulse Film Capacitors
160 VAC
5 %
2 Pin
8 mm (0.315 in)
10 mm x 4 mm
Straight
- 55 C
+ 105 C
PHE426
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Single Metallized Film Pulse Capacitors, Polypropylene Dielectric
Part # Aliases: F426KG682J250C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

PHE426 Pulse Film Capacitors

KEMET PHE426 Pulse Film Capacitors are single metallized capacitors with a polypropylene dielectric and are in accordance with IEC 60384-16, grade 1.1. PHE426 capacitors offer a 63VAC to 700VAC rated voltage, UL94V-0 rating, and -55°C to +105°C temperature range. KEMET PHE426 Pulse Film Capacitors are ideal for SMPS, TVs, monitors, and other high-frequency applications that demand stable operation.