PHE426HJ5470JR05

KEMET
80-PHE426HJ5470JR05
PHE426HJ5470JR05

Mfr.:

Description:
Film Capacitors 250V 0.047uF 5% LS=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.049

Stock:
2.049 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,374 € 3,74 €
0,233 € 23,30 €
0,188 € 94,00 €
0,179 € 179,00 €
0,151 € 302,00 €
0,12 € 480,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.047 uF
250 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
3.5 mm (0.138 in)
AC and Pulse Film Capacitors
160 VAC
5 %
2 Pin
8 mm (0.315 in)
7.2 mm x 3.5 mm
Straight
- 55 C
+ 105 C
PHE426
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Single Metallized Film Pulse Capacitors, Polypropylene Dielectric
Part # Aliases: F426JJ473J250C
Unit Weight: 576,767 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

PHE426 Pulse Film Capacitors

KEMET PHE426 Pulse Film Capacitors are single metallized capacitors with a polypropylene dielectric and are in accordance with IEC 60384-16, grade 1.1. PHE426 capacitors offer a 63VAC to 700VAC rated voltage, UL94V-0 rating, and -55°C to +105°C temperature range. KEMET PHE426 Pulse Film Capacitors are ideal for SMPS, TVs, monitors, and other high-frequency applications that demand stable operation.