PHE426HA6100JR05

KEMET
80-PHE426HA6100JR05
PHE426HA6100JR05

Mfr.:

Description:
Film Capacitors 250V 0.10uF 5% LS=10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,315 € 3,15 €
0,286 € 28,60 €
0,236 € 118,00 €
0,219 € 219,00 €
0,194 € 970,00 €
0,191 € 4.775,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.1 uF
250 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
4.5 mm (0.177 in)
AC and Pulse Film Capacitors
160 VAC
5 %
2 Pin
10.5 mm (0.413 in)
13 mm x 4.5 mm
Straight
- 55 C
+ 105 C
PHE426
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Single Metallized Film Pulse Capacitors, Polypropylene Dielectric
Unit Weight: 808,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

PHE426 Pulse Film Capacitors

KEMET PHE426 Pulse Film Capacitors are single metallized capacitors with a polypropylene dielectric and are in accordance with IEC 60384-16, grade 1.1. PHE426 capacitors offer a 63VAC to 700VAC rated voltage, UL94V-0 rating, and -55°C to +105°C temperature range. KEMET PHE426 Pulse Film Capacitors are ideal for SMPS, TVs, monitors, and other high-frequency applications that demand stable operation.