PHE426DJ4150JR05

KEMET
80-PHE426DJ4150JR05
PHE426DJ4150JR05

Mfr.:

Description:
Film Capacitors 100V 0.0015uF 5% LS=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.106

Stock:
1.106
Can Dispatch Immediately
On Order:
6.000
Expected 12/8/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,188 € 1,88 €
0,169 € 16,90 €
0,135 € 67,50 €
0,116 € 232,00 €
0,106 € 424,00 €
0,105 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
1500 pF
100 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
AC and Pulse Film Capacitors
63 VAC
5 %
2 Pin
6.5 mm (0.256 in)
7.2 mm x 2.5 mm
Straight
- 55 C
+ 105 C
PHE426
Bulk
Brand: KEMET
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Single Metallized Film Pulse Capacitors, Polypropylene Dielectric
Part # Aliases: F426JF152J100C
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

PHE426 Pulse Film Capacitors

KEMET PHE426 Pulse Film Capacitors are single metallized capacitors with a polypropylene dielectric and are in accordance with IEC 60384-16, grade 1.1. PHE426 capacitors offer a 63VAC to 700VAC rated voltage, UL94V-0 rating, and -55°C to +105°C temperature range. KEMET PHE426 Pulse Film Capacitors are ideal for SMPS, TVs, monitors, and other high-frequency applications that demand stable operation.