PHA226MKP3370QE4

KEMET
80-PHA226MKP3370QE4
PHA226MKP3370QE4

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63Vo 370uF AXI 10KHr ESR=145 mOhms AECQ20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
2.112
Expected 6/25/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,37 € 10,37 €
7,51 € 75,10 €
6,66 € 333,00 €
6,48 € 648,00 €
6,35 € 3.352,80 €
6,30 € 6.652,80 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
370 uF
63 VDC
Axial
35 mm (1.378 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
- 10 %, + 30 %
145 mOhms
42 A
- 40 C
+ 150 C
16 mm
Can
PHA226
AEC-Q200
Tray
Brand: KEMET
Leakage Current: 116.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 528
Subcategory: Capacitors
Part # Aliases: A292KP371Q063B PHA225MKP3370QE1 PHA225MKP3370QE4 PHH225MKP3370QE4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Aluminum Hybrid Polymer Capacitors

KEMET Aluminum Hybrid Polymer Capacitors contain both conductive polymer and conventional "wet" electrolyte, resulting in outstanding electrical performance. These capacitors are housed in cylindrical aluminum cans with a high-quality rubber deck, achieving low ESR using highly conductive polymer (PEDOT/PSS). The polymer system constructs an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte that enables the self-heating features of the oxide film layer or dielectric of the capacitor. KEMET Aluminum Hybrid Polymer Capacitors offer mechanical robustness and are ideal for use in industrial, automotive, and aircraft installations.

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.