PEH228HMP4530QE4

80-PEH228HMP4530QE4
PEH228HMP4530QE4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25V 5300uF -10/+30% 8400 Hrs AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
5300 uF
25 VDC
20.2 mm
35.7 mm
General Purpose Electrolytic Capacitors
2000 Hour
- 10 %, + 30 %
8.9 A
25 mOhms
- 40 C
+ 150 C
Outside Bend
Radial
PEH228
AEC-Q200
Bulk
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 288
Subcategory: Capacitors
Type: Automotive
Part # Aliases: A880MP532Q025B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.