PEH228HKL4210ME4

KEMET
80-PEH228HKL4210ME4
PEH228HKL4210ME4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25V 2100uF 20% 6300 Hrs AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.038

Stock:
1.038 Can Dispatch Immediately
Quantities greater than 1038 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,38 € 8,38 €
6,25 € 62,50 €
5,52 € 276,00 €
4,94 € 494,00 €
4,57 € 2.412,96 €
4,25 € 4.488,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2100 uF
25 VDC
16.2 mm
27.7 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
6.1 A
58 mOhms
- 40 C
+ 150 C
Outside Bend
Radial
PEH228
AEC-Q200
Bulk
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 528
Subcategory: Capacitors
Type: Automotive
Part # Aliases: A880KL212M025B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.