PEH169GA5100QB2

KEMET
80-PEH169GA5100QB2
PEH169GA5100QB2

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 16V 10000uF -10/30% 7000Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,80 € 23,80 €
18,04 € 180,40 €
15,67 € 783,50 €
14,92 € 1.492,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
10000 uF
16 VDC
36.6 mm
51.5 mm
13 mm
Low ESR Electrolytic Capacitors
14000 Hour
- 10 %, + 30 %
27.4 A
22 mOhms
- 40 C
+ 105 C
PEH169
Bulk
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Screw
Type: Screw Terminal Aluminum Electrolytic Capacitors
Part # Aliases: A472GC103Q016A
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEH Screw Terminal Aluminum Electrolytic Caps

KEMET Electrolytic Capacitors contain a radial crown, which allows the capacitors to be mounted in a standing position. They feature a polarized, all-welded design with outstanding electrical performance, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. Low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. KEMET Electrolytic Capacitors are suitable for use in mobile and aircraft installations with operating temperatures up to +150°C, depending on the model.