PEG227MLP4160QE1

80-PEG227MLP4160QE1
PEG227MLP4160QE1

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 63V 1600uF -10/+30% 8400 Hrs AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1600 uF
63 VDC
18.2 mm (0.717 in)
34.7 mm (1.366 in)
5000 Hour
General Purpose Electrolytic Capacitors
- 10 %, + 30 %
17.3 A
55 mOhms
- 40 C
+ 125 C
PEG227
Bulk
Brand: KEMET
Lead Style: Straight
Product Type: Electrolytic Capacitors
Qualification: AEC-Q200
Factory Pack Quantity: 110
Termination Style: Axial
Type: Aluminum Electrolytic Capacitor
Part # Aliases: A270LP162Q063A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEG Electrolytic Capacitors

KEMET PEG Electrolytic Capacitors feature a polarized, all-welded design with tinned copper wire leads and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and high-quality rubber gasket. This low resistive electrolyte/paper system and all-welded design results in low ESR. KEMET PEG Electrolytic Capacitors are suitable for use in mobile and aircraft installations with an operating temperature up to +150°C. Some of these PEG series are AEC-Q200 qualified, making them ideal for automotive applications with demanding requirements.