PEG124MB247VQL1

80-PEG124MB247VQL1
PEG124MB247VQL1

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 63V 47uF 125C 2k Hour Axial

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
3,66 € 36,60 €
3,16 € 158,00 €
2,77 € 277,00 €
2,68 € 1.608,00 €
2,48 € 4.960,00 €
2,31 € 11.550,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
47 uF
63 VDC
10 mm (0.394 in)
29 mm (1.142 in)
2000 Hour
Low ESR Electrolytic Capacitors
- 10 %, + 30 %
190 mA
1.1 Ohms
- 40 C
+ 125 C
PEG124
Bulk
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Axial
Part # Aliases: A142GL470Q063A
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEG Electrolytic Capacitors

KEMET PEG Electrolytic Capacitors feature a polarized, all-welded design with tinned copper wire leads and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and high-quality rubber gasket. This low resistive electrolyte/paper system and all-welded design results in low ESR. KEMET PEG Electrolytic Capacitors are suitable for use in mobile and aircraft installations with an operating temperature up to +150°C. Some of these PEG series are AEC-Q200 qualified, making them ideal for automotive applications with demanding requirements.