P295BQ392M500A

KEMET
80-P295BQ392M500A
P295BQ392M500A

Mfr.:

Description:
Safety Capacitors 500volts 3900pF 20% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,35 € 13,50 €
1,17 € 58,50 €
1,01 € 101,00 €
0,912 € 456,00 €
0,844 € 844,00 €
0,801 € 1.602,00 €
0,775 € 3.875,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
3900 pF
Y1
500 VAC
Radial
15 mm (0.591 in)
1.5 kVDC
18 mm
8.5 mm
Safety Film Capacitors
Paper
20 %
2 Pin
Straight
- 40 C
+ 115 C
16 mm
P295
AEC-Q200
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: General Purpose AC / DC Metallized Paper Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532210010
USHTS:
8532250020
JPHTS:
8532210002
KRHTS:
8532100000
ECCN:
EAR99