P295BJ152M500A

KEMET
80-P295BJ152M500A
P295BJ152M500A

Mfr.:

Description:
Safety Capacitors 500volts 1500pF 20% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.960

Stock:
1.960 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,20 € 12,00 €
0,972 € 48,60 €
0,792 € 79,20 €
0,752 € 300,80 €
0,697 € 1.394,00 €
0,676 € 3.515,20 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
1500 pF
Y1
500 VAC
Radial
15 mm (0.591 in)
1.5 kVDC
18 mm
6.5 mm
Safety Film Capacitors
Paper
20 %
2 Pin
Straight
- 40 C
+ 115 C
12.5 mm
P295
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: General Purpose AC / DC Metallized Paper Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P295 Film Capacitors

KEMET P295 Film Capacitors offer a capacitance range of 470pF to 4700pF and a rated voltage of 500VAC or 440VAC/480VAC at 50Hz/60Hz. These devices are constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing UL94V-0 material. The series features excellent self-healing properties that provide a long life even when subjected to frequent overvoltages. The impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation. Typical applications for KEMET P295 Film Capacitors include safety capacitors for bridging of double or reinforced insulation applications requiring a voltage test up to 4000VAC at 60 seconds. P295 capacitors can be left in place during this test.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.