P278QS223M480A

80-P278QS223M480A
P278QS223M480A

Mfr.:

Description:
Safety Capacitors 480volts 22000pF 20% LS=15.2mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.022 uF
X1
480 VAC
Radial
15.2 mm (0.598 in)
1 kVDC
18.5 mm
8.5 mm
Safety Film Capacitors
Paper
20 %
2 Pin
Straight
- 40 C
+ 110 C
14.3 mm
P278
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: General Purpose AC / DC Metallized Paper Capacitor
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532210010
USHTS:
8532250020
JPHTS:
8532210002
KRHTS:
8532210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.