P278HE222M480A

KEMET
80-P278HE222M480A
P278HE222M480A

Mfr.:

Description:
Safety Capacitors 480volts 2200pF 20% LS=10.2mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.678

Stock:
2.678 Can Dispatch Immediately
Quantities greater than 2678 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,18 € 11,80 €
1,01 € 50,50 €
0,877 € 87,70 €
0,743 € 371,50 €
0,695 € 695,00 €
0,641 € 1.282,00 €
0,606 € 3.030,00 €
0,582 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
2200 pF
X1
480 VAC
Radial
10.2 mm (0.402 in)
1 kVDC
13.5 mm
3.9 mm
Safety Film Capacitors
Paper
20 %
2 Pin
Straight
- 40 C
+ 110 C
7.5 mm
P278
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: General Purpose AC / DC Metallized Paper Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
8532210002
KRHTS:
8532210000
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.