OHD1-30B

KEMET
80-OHD1-30B
OHD1-30B

Mfr.:

Description:
Thermostats 30C 6W 110V Break Axial Thermal Guard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
4,41 € 22,05 €
4,22 € 42,20 €
4,01 € 100,25 €
3,82 € 229,20 €
3,67 € 440,40 €
3,40 € 1.836,00 €
3,33 € 3.396,60 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Thermostats
RoHS:  
+/- 5 C
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: + 30 C
Packaging: Tray
Product Type: Thermostats
Series: OHD
Factory Pack Quantity: 60
Subcategory: Sensors
Part # Aliases: USEO130B000000
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8542319090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Thermostats

KEMET Thermostats include TRS™ thermal reed sensors and OHD™ thermal guard sensors. TRS sensors are highly reliable, precise temperature-sensitive switches ideal for energy conservation, with an operating temperature tolerance of ±2.5°C. These reed switches are composed of a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®, and are available in both a metal case (TRS) and a molded case (M-TRS5). The TRS-P1 and TRS-P2 types feature a screw-mount design, making it easy to set up in the application by simply screwing into the device that needs temperature detection or overheat monitoring. OHD guard sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. KEMET OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C.

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

OHD™ Series Thermal Guard Sensors

KEMET Electronics OHD™ Series Thermal Guard Sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C. Applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, and other general appliances.
Learn More