MR-2

KEMET
80-MR-2
MR-2

Mfr.:

Description:
Board Mount Current Sensors SensCurr 0PH ID8.9mm OD24.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160
Expected 10/2/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
9,92 € 49,60 €
8,93 € 89,30 €
8,36 € 209,00 €
8,14 € 407,00 €
7,47 € 597,60 €
7,45 € 1.788,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
30 A
Open Loop
60 Hz
Brand: KEMET
Core Size: 24.7 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Output Voltage: 8 mV
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: ZCT
Factory Pack Quantity: 80
Subcategory: Sensors
Type: Zero-Phase Current Transformers
Part # Aliases: USEZ2000000000
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8504329000
USHTS:
9028900080
ECCN:
EAR99