MPXV1D0630LR22

KEMET
80-MPXV1D0630LR22
MPXV1D0630LR22

Mfr.:

Description:
Power Inductors - SMD 0.22uH 20% 23.3A DCR=2.6mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
1.500
Expected 6/30/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,826 € 8,26 €
0,721 € 18,03 €
0,567 € 56,70 €
0,524 € 131,00 €
0,494 € 247,00 €
0,449 € 449,00 €
Full Reel (Order in multiples of 1500)
0,415 € 622,50 €
0,407 € 1.221,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6 mm x 6 mm x 3 mm
Shielded
220 nH
20 %
23.3 A
2.6 mOhms
33 A
- 55 C
+ 155 C
110 MHz
Standard
7 mm
6.5 mm
3 mm
Metal Composite
AEC-Q200
MPXV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: KEMET
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPI2X10630VR22
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Solutions for Automotive Applications

KEMET provides automotive-grade components that are designed with safer failure mechanisms and qualified to industry standards, such as AEC-Q200 and VW AUDI 80808. KEMET automotive-grade products are verified to work under harsh temperatures ranging from -55°C to +155°C. These components are certified for automotive applications, such as powertrain, onboard electronics, and charging systems.

MPX Metal Composite Inductors

KEMET MPX Metal Composite Inductors are ideal for use in DC/DC switching power supplies and can be used as power inductors as well as EMI filter inductors. The inductors feature a metal composite core with high saturation characteristics that maintain function in rush current mode and are characterized by temperature-stable inductance. The series offers an inductance range from 0.10µH to 100.00µH and an operating temperature of up to +155°C. KEMET MPX Metal Composite Inductors are suitable for consumer and commercial power applications such as high-frequency DC/DC converters, PCs, servers, points of load (PoL), field-programmable gate arrays (FPGA), and battery-powered regulators.

Metal Composite Inductors

KEMET Metal Composite Inductors offer improved power supply efficiency with a composite metal core. These KEMET SMD inductors also have high permeability for higher inductance with lower DC resistance (DCR). Other features and benefits include low losses at higher switching frequencies, a molded metal structure that reduces acoustic noise, and higher current, power, and saturation in small packages.

MPXV AEC-Q200 Metal Composite Inductors

KEMET MPXV AEC-Q200 Metal Composite Inductors feature a metal composite core with high saturation characteristics that maintain function in rush current mode. These inductors provide a 0.10µH to 100µH inductance range with ±20% tolerance and a 2A to 90A current range. The MPXV series offers low acoustic noise and low magnetic flux leakage. KEMET MPXV AEC-Q200 Metal Composite Inductors are suitable for various automotive applications such as electric power steering (EPS), head-up displays (HUD), LED headlights, meter cluster panels, and more.