MPXV1D0530L220
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 22uH 20% 2A DCR=341.2mOhms AECQ2
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
6.487Expected 8/27/20267.500Expected 12/24/2026
-
Factory Lead Time:
-
33Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,869 € | 0,87 € | |
| 0,717 € | 7,17 € | |
| 0,626 € | 15,65 € | |
| 0,59 € | 59,00 € | |
| 0,546 € | 136,50 € | |
| 0,515 € | 257,50 € | |
| 0,486 € | 486,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 0,444 € | 1.110,00 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
