MPX1D2213L6R8
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 6.8uH 20% 50A DCR=2.8mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
33 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 10,40 € | 10,40 € | |
| 8,55 € | 85,50 € | |
| 7,95 € | 198,75 € | |
| Full Reel (Order in multiples of 50) | ||
| 7,94 € | 397,00 € | |
| 7,60 € | 760,00 € | |
| 7,25 € | 1.812,50 € | |
Similar Products
Datasheet
Models
PCN
Specification Sheets
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
