MPX1D1040L100
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 10uH 20% 10.5A DCR=34.1mOhms
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
998Expected 3/26/2026
-
Factory Lead Time:
-
33Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,28 € | 1,28 € | |
| 1,09 € | 10,90 € | |
| 0,989 € | 24,73 € | |
| 0,771 € | 77,10 € | |
| 0,712 € | 178,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,625 € | 312,50 € | |
Similar Products
Datasheet
Models
Other
Specification Sheets
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
