MPX1D0624L2R2

KEMET
80-MPX1D0624L2R2
MPX1D0624L2R2

Mfr.:

Description:
Power Inductors - SMD 2.2uH 20% 9A DCR=30.7mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,877 € 8,77 €
0,79 € 19,75 €
0,617 € 61,70 €
0,569 € 142,25 €
0,538 € 269,00 €
0,49 € 490,00 €
Full Reel (Order in multiples of 1500)
0,46 € 690,00 €
0,45 € 1.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6 mm x 6 mm x 2.4 mm
Shielded
2.2 uH
20 %
6.3 A
30.7 mOhms
9 A
- 55 C
+ 155 C
34 MHz
Standard
7 mm
6.5 mm
2.4 mm
Metal Composite
MPX
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: METCOM
Part # Aliases: UPI2X10624L2R2
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPX Metal Composite Inductors

KEMET MPX Metal Composite Inductors are ideal for use in DC/DC switching power supplies and can be used as power inductors as well as EMI filter inductors. The inductors feature a metal composite core with high saturation characteristics that maintain function in rush current mode and are characterized by temperature-stable inductance. The series offers an inductance range from 0.10µH to 100.00µH and an operating temperature of up to +155°C. KEMET MPX Metal Composite Inductors are suitable for consumer and commercial power applications such as high-frequency DC/DC converters, PCs, servers, points of load (PoL), field-programmable gate arrays (FPGA), and battery-powered regulators.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Metal Composite Inductors

KEMET Metal Composite Inductors offer improved power supply efficiency with a composite metal core. These KEMET SMD inductors also have high permeability for higher inductance with lower DC resistance (DCR). Other features and benefits include low losses at higher switching frequencies, a molded metal structure that reduces acoustic noise, and higher current, power, and saturation in small packages.