MPLCV1054L220

KEMET
80-MPLCV1054L220
MPLCV1054L220

Mfr.:

Description:
Power Inductors - SMD 22UH 20% 7A 47mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
1.000
Expected 8/25/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
2,00 € 20,00 €
1,84 € 46,00 €
1,68 € 168,00 €
1,64 € 410,00 €
1,55 € 775,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
4539 (1110 metric)
Shielded
22 uH
20 %
5.5 A
47 mOhms
7 A
- 55 C
+ 155 C
Standard
11.5 mm
10 mm
5.4 mm
Metal Composite
AEC-Q200
MPLCV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: KEMET
Case Code - in: 4539
Case Code - mm: 1110
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIT1054L22000
Unit Weight: 3,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Solutions for Automotive Applications

KEMET provides automotive-grade components that are designed with safer failure mechanisms and qualified to industry standards, such as AEC-Q200 and VW AUDI 80808. KEMET automotive-grade products are verified to work under harsh temperatures ranging from -55°C to +155°C. These components are certified for automotive applications, such as powertrain, onboard electronics, and charging systems.

Metal Composite Inductors

KEMET Metal Composite Inductors offer improved power supply efficiency with a composite metal core. These KEMET SMD inductors also have high permeability for higher inductance with lower DC resistance (DCR). Other features and benefits include low losses at higher switching frequencies, a molded metal structure that reduces acoustic noise, and higher current, power, and saturation in small packages.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.

MPLCV & MPCV AEC-Q200 Metal Composite Inductors

KEMET MPLCV and MPCV AEC-Q200 Metal Composite Inductors are ideal for DC-to-DC switching power supplies for automotive applications. These inductors feature a combination of composite core material and round or flat wire. This design allows them to be used in applications with high switching frequencies or high current loads and where efficiency is important. KEMET MPLCV and MPCV AEC-Q200 Metal Composite Inductors offer an operating temperature of up to +155°C, high current, low DCR, low acoustic noise, and low magnetic flux leakage.