MPLCH0740L4R7

KEMET
80-MPLCH0740L4R7
MPLCH0740L4R7

Mfr.:

Description:
Power Inductors - SMD 4.7uH 20% 6.5A DCR=33mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.181

Stock:
2.181 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,20 € 12,00 €
0,886 € 88,60 €
0,858 € 214,50 €
0,851 € 425,50 €
Full Reel (Order in multiples of 1000)
0,765 € 765,00 €
0,721 € 1.442,00 €
0,719 € 3.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
7.8 mm x 6.7 mm x 4 mm
Shielded
4.7 uH
20 %
5.8 A
33 mOhms
6.5 A
- 40 C
+ 125 C
Standard
7.8 mm
6.7 mm
4 mm
Metal Composite
MPLCH
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - mm: 0740
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIF0740L4R700
Unit Weight: 1,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99