MPLCH0740L3R3

KEMET
80-MPLCH0740L3R3
MPLCH0740L3R3

Mfr.:

Description:
Power Inductors - SMD 3.3uH 20% 7A DCR=19mOhms

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,20 € 12,00 €
0,912 € 91,20 €
0,886 € 221,50 €
0,857 € 428,50 €
0,783 € 783,00 €
Full Reel (Order in multiples of 2000)
0,736 € 1.472,00 €
0,719 € 2.876,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
7.8 mm x 6.7 mm x 4 mm
Shielded
3.3 uH
20 %
7.8 A
19 mOhms
7 A
- 40 C
+ 125 C
Standard
7.8 mm
6.7 mm
4 mm
Metal Composite
MPLCH
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - mm: 0740
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIF0740L3R300
Unit Weight: 1,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Composite Inductors

KEMET Metal Composite Inductors offer improved power supply efficiency with a composite metal core. These KEMET SMD inductors also have high permeability for higher inductance with lower DC resistance (DCR). Other features and benefits include low losses at higher switching frequencies, a molded metal structure that reduces acoustic noise, and higher current, power, and saturation in small packages.

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.