MPGV1D1054L6R8

KEMET
80-MPGV1D1054L6R8
MPGV1D1054L6R8

Mfr.:

Description:
Power Inductors - SMD 6.8 uH 15A Shld 20% DCR=19.6 mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,903 € 9,03 €
0,83 € 83,00 €
0,766 € 191,50 €
Full Reel (Order in multiples of 500)
0,645 € 322,50 €
0,587 € 587,00 €
0,547 € 1.367,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
6.8 uH
20 %
9.4 A
19.6 mOhms
15 A
- 55 C
+ 155 C
10 MHz
10 mm
10 mm
5.4 mm
Metal Composite
AEC-Q200
MPGV
Reel
Cut Tape
MouseReel
Brand: KEMET
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Part # Aliases: UPI2X11054G6R8
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MPGV AEC-Q200 Metal Composite Inductors

KEMET MPGV AEC-Q200 Metal Composite Inductors feature up to 50G vibration resistance and shielded construction with an SMD configuration. These inductors have a metal composite core with high saturation capabilities that maintain functionality with high current transients. The metal composite core is characterized by temperature-stable inductance, while the AEC-Q200 qualified inductors offer a 0.47µH to 47µH inductance range, low acoustic noise, and low magnetic flux leakage. KEMET MPGV AEC-Q200 Metal Composite Inductors are suitable for LED headlights, meter cluster panels, head-up displays (HUD), electric power steering (EPS), and more.