MPCH1250L1R5

KEMET
80-MPCH1250L1R5
MPCH1250L1R5

Mfr.:

Description:
Power Inductors - SMD 1.5uH 20% 21A DCR=2.2mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 921

Stock:
921 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 921 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,83 € 18,30 €
1,69 € 42,25 €
1,26 € 126,00 €
1,22 € 305,00 €
Full Reel (Order in multiples of 500)
1,14 € 570,00 €
1,07 € 1.070,00 €
1,02 € 2.550,00 €
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
14.3 mm x 12.5 mm x 5 mm
Shielded
1.5 uH
20 %
21 A
2.2 mOhms
21 A
- 40 C
+ 125 C
Standard
14.3 mm
12.5 mm
5 mm
Metal Composite
MPCH
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIC1250L1R500
Unit Weight: 6,499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99