MPCH1040LR36

KEMET
80-MPCH1040LR36
MPCH1040LR36

Mfr.:

Description:
Power Inductors - SMD 0.36uH 20% 35A DCR=0.88mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,38 € 13,80 €
1,32 € 33,00 €
0,946 € 94,60 €
0,92 € 460,00 €
Full Reel (Order in multiples of 1000)
0,776 € 776,00 €
0,718 € 1.436,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
11.5 mm x 10 mm x 4 mm
Shielded
360 nH
20 %
28 A
880 mOhms
24 A
- 40 C
+ 125 C
Standard
11.5 mm
10 mm
4 mm
Metal Composite
MPCH
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - mm: 1040
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIC1040LR3600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Metal Composite Inductors

KEMET Metal Composite Inductors offer improved power supply efficiency with a composite metal core. These KEMET SMD inductors also have high permeability for higher inductance with lower DC resistance (DCR). Other features and benefits include low losses at higher switching frequencies, a molded metal structure that reduces acoustic noise, and higher current, power, and saturation in small packages.

MPCH/MPLCG High Current Metal Composite Inductors

KEMET MPCH and MPLCG High Current Metal Composite Inductors are ideally suited for use in DC-to-DC switching power supplies, servers and storage, computers, automotive ECUs (some models), HDTVs, and much more. These inductors feature a small size, making them ideal for applications with limited space. Some modules utilize a round wire design for higher inductance compared to other wire designs, while others employ a flat wire design that allows for high efficiency under high current loads. KEMET MPCH and MPLCG High Current Metal Composite Inductors are available in a wide range of inductance values, DC resistance, and rated current.