MPC1055LR36C

KEMET
80-MPC1055LR36C
MPC1055LR36C

Mfr.:

Description:
Power Inductors - SMD 0.36uH 20% 35A DCR=0.75mOhms

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,869 € 869,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
11.7 mm x 10 mm x 4 mm
Shielded
360 nH
20 %
38 A
650 mOhms
40 A
- 40 C
+ 125 C
Standard
11.7 mm
10 mm
5.5 mm
Metal Composite
MPC
Reel
Application: Power
Brand: KEMET
Case Code - mm: 1055
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIA1055LR36C0
Unit Weight: 4,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8532290000
USHTS:
8504508000
JPHTS:
8532290001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.